846-086-541-202

Heilind Number:EDA846-086-541-202
Manufacturer:EDAC
Manufacturer Number:846-086-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-541-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a dual-row layout and a total of 86 positions, they offer ample connectivity for your application. The contact material, made from robust Copper Alloy, guarantees reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of environments. Whether for industrial, commercial, or residential use, our Card Edge Connectors provide a secure and efficient solution for your PCB connectivity needs. Upgrade your setup today and experience the difference in performance.