846-086-541-207

Heilind Number:EDA846-086-541-207
Manufacturer:EDAC
Manufacturer Number:846-086-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-541-207

Detailed Description

Enhance your high-temperature connectivity with our two-row Card Edge Connectors, designed for seamless board-to-board connections. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure reliable performance even in extreme environments. Each connector boasts 86 positions, with a pitch of .125 inches and row spacing of .2 inches, facilitating efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for demanding industrial applications. Trust in their durability and precision to elevate your PCB connectivity experience.