846-086-541-802

Heilind Number:EDA846-086-541-802
Manufacturer:EDAC
Manufacturer Number:846-086-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-541-802

Detailed Description

Enhance your electronic connections with our high-temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green color and feature a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, they offer reliable connectivity for up to 86 positions at a pitch of .125 inches. The straight mount orientation and row spacing of .2 inches ensure easy installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any industrial or commercial application requiring secure board-to-board connections. Upgrade your connectivity solutions with these reliable and high-performance connectors.