846-086-541-808

Heilind Number:EDA846-086-541-808
Manufacturer:EDAC
Manufacturer Number:846-086-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-541-808

Detailed Description

Enhance connectivity and efficiency with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green hue and boast a durable UL 94V-0 Diallyl Phthalate housing material. With a double-row configuration and a total of 86 positions, they offer ample connectivity options for your PCB needs. The copper alloy contact material ensures reliable and efficient power transmission, while the .125" pitch and .2" row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Trust in our high-quality connectors to deliver seamless board-to-board connections in any project.