846-086-541-812

Heilind Number:EDA846-086-541-812
Manufacturer:EDAC
Manufacturer Number:846-086-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-541-812

Detailed Description

Discover our high temp card edge connectors designed for seamless board-to-board connections. With a vibrant green color, these connectors not only stand out but also boast exceptional performance with a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material, they guarantee durability and reliability even in extreme temperatures ranging from -40 to 105°C. Featuring two rows of copper alloy contacts spaced at 0.125 inches with a row spacing of 0.2 inches, they provide efficient signal transmission across 86 positions. Their straight mount orientation ensures easy installation, making them ideal for various applications. Upgrade your PCB connections with these high-quality card edge connectors.