846-086-555-207

Heilind Number:EDA846-086-555-207
Manufacturer:EDAC
Manufacturer Number:846-086-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-555-207

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring compliance with stringent safety standards. With a current rating of 3 A, they provide reliable power transmission even in demanding environments. The two rows of copper alloy contacts, spaced at .125 inches with a row spacing of .2 inches, offer seamless connectivity for up to 86 positions. Whether you require straight or right-angle mounting, these connectors accommodate your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various industrial applications. Upgrade your PCB assemblies with these high-performance Card Edge Connectors.