846-086-555-212

Heilind Number:EDA846-086-555-212
Manufacturer:EDAC
Manufacturer Number:846-086-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-555-212

Detailed Description

Enhance your PCB connectivity with our high temp card edge connectors, designed for optimum performance in demanding environments. Featuring a vibrant green color, these connectors offer a sleek and modern look. With a current rating of 3 A, they ensure reliable power transmission. Crafted from durable UL 94V-0 Diallyl Phthalate, they guarantee long-lasting durability. Their double-row design with 86 positions allows for efficient data transfer. The copper alloy contacts and .125-inch pitch ensure secure and stable connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are versatile and resilient. Perfect for various applications, from consumer electronics to industrial machinery. Elevate your PCB assembly with these high-quality card edge connectors.