846-086-555-802

Heilind Number:EDA846-086-555-802
Manufacturer:EDAC
Manufacturer Number:846-086-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-555-802

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also deliver exceptional performance, with a robust amperage rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, they ensure reliable and durable housing for your connections. With two rows and 86 positions, these connectors offer ample space for seamless board-to-board integration. The copper alloy contact material guarantees efficient signal transmission, while the precise pitch and row spacing of .125 in and .2 in, respectively, facilitate accurate alignment. Designed for straight mount orientation, they provide versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.