846-086-555-803

Heilind Number:EDA846-086-555-803
Manufacturer:EDAC
Manufacturer Number:846-086-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-555-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With a current rating of 3 A, they provide efficient power transmission for your devices. The two rows of Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, offer seamless connectivity. Boasting 86 positions in total, these connectors are perfect for complex circuitry. Their straight mount orientation makes installation a breeze, while their wide operating temperature range of -40 to 105 °C guarantees versatility. Elevate your PCB connections with these essential components.