846-086-555-804

Heilind Number:EDA846-086-555-804
Manufacturer:EDAC
Manufacturer Number:846-086-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-555-804

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connectors. Engineered for reliability, these connectors feature UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring efficient power transmission at an amperage of 3A. With a dual-row design and a total of 86 positions, they offer ample connectivity for your board-to-board applications. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee performance in even the most demanding environments. Trust in our advanced technology to streamline your PCB connectivity needs.