846-086-555-808

Heilind Number:EDA846-086-555-808
Manufacturer:EDAC
Manufacturer Number:846-086-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-555-808

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a vibrant green color, they offer not just functionality but also a touch of visual appeal. These connectors boast a current rating of 3 A, making them suitable for various applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, they ensure durability and efficient conductivity. With two rows and a total of 86 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for use in harsh conditions. Explore our range of connectors and elevate your PCB connectivity solutions.