846-086-555-812

Heilind Number:EDA846-086-555-812
Manufacturer:EDAC
Manufacturer Number:846-086-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-555-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3 A amperage capacity and are crafted with UL 94V-0 Diallyl Phthalate housing material for added durability. With two rows and 86 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors can withstand temperatures from -40 to 105 °C, making them ideal for high-performance environments. Upgrade your PCB connections with these top-of-the-line Card Edge Connectors.