846-086-556-201

Heilind Number:EDA846-086-556-201
Manufacturer:EDAC
Manufacturer Number:846-086-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-556-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a sleek green finish. Designed for reliability, these connectors feature a dual-row configuration with 86 positions, ensuring seamless data transmission. With a 3A amperage rating and durable copper alloy contacts, they guarantee high performance even in demanding environments. The housing, made of UL 94V-0 Diallyl Phthalate, offers exceptional heat resistance, while the .125-inch pitch and .2-inch row spacing allow for easy PCB integration. Whether for industrial or commercial applications, these connectors are built to last, operating flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for efficient board-to-board connections.