846-086-556-207

Heilind Number:EDA846-086-556-207
Manufacturer:EDAC
Manufacturer Number:846-086-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-556-207

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors, designed for optimal performance in demanding environments. With a current rating of 3 A and UL 94V-0 Diallyl Phthalate housing material, these connectors ensure reliable power transmission. Featuring two rows of 86 copper alloy contacts with a .125-inch pitch and .2-inch row spacing, they offer secure and efficient connections on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of industrial applications. Trust in our quality connectors for seamless board-to-board connectivity.