846-086-556-208

Heilind Number:EDA846-086-556-208
Manufacturer:EDAC
Manufacturer Number:846-086-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-556-208

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity at temperatures ranging from -40 to 105 °C. With a double-row configuration and a total of 86 positions spaced at a .125-inch pitch, they offer seamless integration for your board-to-board connections. The vibrant green casing not only adds a pop of color to your setup but also serves as a visual cue for easy identification. Whether you're working on a new project or upgrading an existing system, our Card Edge Connectors guarantee efficient power transmission with a 3A rating, making them a must-have component for any electronics toolkit.