846-086-556-802

Heilind Number:EDA846-086-556-802
Manufacturer:EDAC
Manufacturer Number:846-086-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-556-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a vibrant green hue for easy identification. With a 3A amperage capacity and UL 94V-0 Diallyl Phthalate housing material, they offer reliable performance even in high-temperature environments. The two-row design with copper alloy contact material ensures secure and stable connections, while the .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts. With 86 positions available, you can easily connect multiple components. Their straight mount orientation simplifies installation, and they're suitable for a wide operating temperature range from -40 to 105°C. Perfect for various applications, these connectors are a vital component for your electronics projects.