846-086-556-807

Heilind Number:EDA846-086-556-807
Manufacturer:EDAC
Manufacturer Number:846-086-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-556-807

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a 3 A amperage capacity and are constructed with UL 94V-0 Diallyl Phthalate housing material for enhanced durability. With two rows and 86 positions, they offer ample connectivity options for your PCBs. The Copper Alloy contact material ensures reliable signal transmission, while the .125 inch pitch and .2 inch row spacing allow for seamless integration. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for easy installation. Explore our selection of Card Edge Connectors for your connectivity needs.