846-086-556-808

Heilind Number:EDA846-086-556-808
Manufacturer:EDAC
Manufacturer Number:846-086-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-556-808

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a double-row layout and a total of 86 positions, they provide ample connectivity for your PCB needs. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for high-demand environments. Their straightforward straight mount orientation and compact .125-inch pitch make installation a breeze. Trust in our Card Edge Connectors for efficient and secure board-to-board connections in your electronic projects.