846-086-556-812

Heilind Number:EDA846-086-556-812
Manufacturer:EDAC
Manufacturer Number:846-086-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-556-812

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With a 3A amperage rating and copper alloy contact material, they provide secure and efficient power transmission. The two-row design with 86 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and automotive applications where reliability is crucial. Trust in our green Card Edge Connectors for seamless board-to-board connections that meet the highest standards of performance and durability.