846-086-558-201

Heilind Number:EDA846-086-558-201
Manufacturer:EDAC
Manufacturer Number:846-086-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in challenging environments. Featuring a vibrant Green hue, these connectors offer reliable power with a 3A amperage rating. Crafted with UL 94V-0 Diallyl Phthalate housing material, they ensure robust durability. With two rows and 86 positions, they provide ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operable in temperatures ranging from -40 to 105°C, these connectors are suitable for diverse applications. Trust in our Straight mount orientation for easy installation, making them ideal for your PCB assembly needs. Upgrade your setup with these Card Edge Connectors for seamless performance.