846-086-558-202

Heilind Number:EDA846-086-558-202
Manufacturer:EDAC
Manufacturer Number:846-086-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-558-202

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance even in challenging environments, these connectors boast a sturdy housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a current rating of 3A, they offer reliable power transmission across two rows of contacts, each crafted from durable Copper Alloy. Featuring a pitch of .125 inches and row spacing of .2 inches, they ensure precise and secure connections in your PCB assemblies. With 86 available positions, these connectors offer ample capacity for your connectivity needs. Their right-angle mount orientation makes them versatile for various assembly configurations. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a robust choice for industrial and commercial applications. Trust in our high-quality connectors to elevate the performance and durability of your electronic designs.