846-086-558-203

Heilind Number:EDA846-086-558-203
Manufacturer:EDAC
Manufacturer Number:846-086-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-558-203

Detailed Description

Upgrade your high-temp connectivity with our advanced Card Edge Connectors in a vibrant green hue. Designed for reliable performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. With two rows and 86 positions, they provide ample connectivity options for your PCB projects. The copper alloy contact material and .125-inch pitch guarantee efficient signal transmission, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. Trust in our high-quality Card Edge Connectors to elevate your connectivity solutions.