846-086-558-207

Heilind Number:EDA846-086-558-207
Manufacturer:EDAC
Manufacturer Number:846-086-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-558-207

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green color and a durable UL 94V-0 Diallyl Phthalate housing material. With a double-row configuration and 86 positions, they offer ample connectivity for your projects. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temp applications. The right-angle mount orientation adds versatility, making them suitable for various setups. Upgrade your connectivity solutions with these premium connectors.