846-086-558-212

Heilind Number:EDA846-086-558-212
Manufacturer:EDAC
Manufacturer Number:846-086-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-558-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for efficient power transmission, these connectors boast a sturdy housing made from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a 3 A amperage rating and copper alloy contact material, they ensure reliable performance in demanding environments. Featuring two rows of 86 positions each, with a .125-inch pitch and .2-inch row spacing, they offer ample connectivity options for your circuit board layout. Their right-angle mount orientation is ideal for space-constrained installations. Operating flawlessly within a wide temperature range of -40 to 105 °C, these connectors are a must-have for robust and enduring electronic systems. Trust in their quality to streamline your assembly process and enhance the durability of your designs.