846-086-558-802

Heilind Number:EDA846-086-558-802
Manufacturer:EDAC
Manufacturer Number:846-086-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-558-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts. With a right angle mount orientation and two rows of 86 positions, they offer seamless integration on your board. The .125 inch pitch and .2 inch row spacing ensure precise connections, while the 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where reliability is key. Elevate your design with these green connectors, a must-have in any engineer's toolkit.