846-086-558-807

Heilind Number:EDA846-086-558-807
Manufacturer:EDAC
Manufacturer Number:846-086-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-558-807

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they provide seamless integration for your electronic components. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Ideal for applications requiring a current rating of 3A, these connectors with 86 positions are a must-have for efficient board-to-board connections. Upgrade your setup with these high-quality connectors, a staple in our extensive range of PCB connectivity solutions. Elevate your project with the perfect blend of performance and durability.