846-086-558-808

Heilind Number:EDA846-086-558-808
Manufacturer:EDAC
Manufacturer Number:846-086-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-558-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. These durable connectors feature a double-row design with 86 positions, ensuring robust and efficient connections. With a current rating of 3A, they are suitable for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, these connectors guarantee reliable performance in various environments. The right-angle mount orientation and .125-inch pitch offer easy installation and secure connections. Operating effortlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial settings. Upgrade your PCB assembly with these top-of-the-line Card Edge Connectors.