846-086-558-812

Heilind Number:EDA846-086-558-812
Manufacturer:EDAC
Manufacturer Number:846-086-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-558-812

Detailed Description

Enhance your high-temperature PCB connections with our versatile High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh environments. With two rows of 86 positions each, they provide ample connectivity for your applications. The right-angle mount orientation offers flexibility in installation, while the .125-inch pitch and .2-inch row spacing facilitate easy integration. Crafted with copper alloy contacts, these connectors guarantee efficient power transmission, with a rated amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industrial and commercial settings. Upgrade your board-to-board connections with these high-performance Card Edge Connectors.