846-086-559-201

Heilind Number:EDA846-086-559-201
Manufacturer:EDAC
Manufacturer Number:846-086-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-559-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color and crafted with UL 94V-0 Diallyl Phthalate housing material, these connectors ensure both durability and safety. With a 3A amperage capacity and copper alloy contact material, they guarantee reliable power transmission. The double-row design with a .125-inch pitch and .2-inch row spacing offers seamless integration into your board setup, providing 86 positions for versatile connectivity. Engineered for convenience, the right-angle mount orientation makes installation easy, while the wide operating temperature range of -40 to 105°C ensures dependable functionality in various conditions. Perfect for high-performance applications, these connectors are a must-have in your electronics arsenal.