846-086-559-207

Heilind Number:EDA846-086-559-207
Manufacturer:EDAC
Manufacturer Number:846-086-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-559-207

Detailed Description

Elevate your high-temperature connectivity with our Green Card Edge Connectors. Designed for durability in demanding environments, these connectors feature a 3A amperage rating and robust housing constructed from UL 94V-0 Diallyl Phthalate. With two rows of 86 positions, they offer ample space for your PCB connections. The Copper Alloy contact material ensures reliable performance, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board applications, these connectors are engineered for longevity, with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.