846-086-559-802

Heilind Number:EDA846-086-559-802
Manufacturer:EDAC
Manufacturer Number:846-086-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-559-802

Detailed Description

Enhance your high-temperature electronic projects with our Green High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable connectivity. With a 2-row configuration and 86 positions, they offer ample connectivity options for your PCB applications. The right-angle mount orientation allows for easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for industrial and commercial use. Upgrade your PCB connections with this essential component.