846-086-559-803

Heilind Number:EDA846-086-559-803
Manufacturer:EDAC
Manufacturer Number:846-086-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-559-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimum performance, these connectors boast a 3A amperage capacity and feature durable UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts, a pitch of .125 inches, and a row spacing of .2 inches, they offer seamless integration for your PCB setup. The 86 positions ensure ample connectivity options, while the right-angle mount orientation adds versatility to your layout. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for demanding industrial applications. Trust in our quality products to streamline your board-to-board connections effortlessly.