846-086-559-812

Heilind Number:EDA846-086-559-812
Manufacturer:EDAC
Manufacturer Number:846-086-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-559-812

Detailed Description

Enhance your high-temperature electronic connections with our durable Green Card Edge Connectors. Designed for optimal performance, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in extreme conditions. With two rows and 86 positions, they offer ample connectivity options for your PCB setups. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise integration. Suitable for right-angle mounting, these connectors are versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications in the electronics industry. Trust in our Card Edge Connectors to deliver exceptional connectivity solutions for your projects.