846-086-560-201

Heilind Number:EDA846-086-560-201
Manufacturer:EDAC
Manufacturer Number:846-086-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-560-201

Detailed Description

Elevate your connectivity solutions with our High Temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant Green color and are crafted with durable UL 94V-0 Diallyl Phthalate housing material. With a double-row configuration and 86 positions, they offer ample connectivity options for your PCB setups. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient board-to-board connection. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temperature applications. With a convenient right-angle mount orientation, they provide flexibility in installation. Upgrade your PCB connectivity with these robust and efficient Card Edge Connectors.