846-086-560-207

Heilind Number:EDA846-086-560-207
Manufacturer:EDAC
Manufacturer Number:846-086-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-560-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a sleek green finish. Designed for optimal performance, these connectors feature a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. With two rows of 86 positions, they provide ample connectivity options for your projects. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand operating temperatures between -40 and 105°C. Upgrade your setup with these high-quality connectors, perfect for any electronics enthusiast or professional.