846-086-560-802

Heilind Number:EDA846-086-560-802
Manufacturer:EDAC
Manufacturer Number:846-086-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-560-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These connectors, featuring a vibrant green color, boast a robust housing material made of UL 94V-0 Diallyl Phthalate for enhanced durability. With a double-row configuration and a total of 86 positions, they offer ample connectivity options. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and high-temperature applications. Their straight mount orientation and a pitch of .125 inches make them easy to integrate into your PCB setup. Trust in our connectors to deliver uncompromising quality and performance for your board-to-board connections.