846-086-560-803

Heilind Number:EDA846-086-560-803
Manufacturer:EDAC
Manufacturer Number:846-086-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-560-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green color, these connectors offer a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature conditions. With two rows of copper alloy contacts and a pitch of .125 inches, they provide seamless board-to-board connectivity with a total of 86 positions. The straight mount orientation and compact design make them ideal for space-constrained applications. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are a must-have for any project that requires high-performance and durability. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.