846-086-560-804

Heilind Number:EDA846-086-560-804
Manufacturer:EDAC
Manufacturer Number:846-086-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-560-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. With a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, these connectors guarantee reliable performance. Featuring two rows and 86 positions, they provide ample connectivity for your PCB setups. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for various industrial environments. Upgrade your connectivity solutions with these high-quality connectors.