846-086-560-807

Heilind Number:EDA846-086-560-807
Manufacturer:EDAC
Manufacturer Number:846-086-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-560-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double-row configuration and a total of 86 positions, they offer ample connectivity options for your projects. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand extreme conditions. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connectors are essential for seamless board-to-board connections. Upgrade your setup today and experience enhanced performance and reliability.