846-086-560-808

Heilind Number:EDA846-086-560-808
Manufacturer:EDAC
Manufacturer Number:846-086-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-560-808

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a vibrant Green color, these connectors offer a visually appealing touch to your setup. Featuring a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, they ensure both durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the dual row design with 86 positions allows for versatile connections. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are ideal for industrial applications. Whether you need to connect boards together or establish secure card edge connections, our connectors are the perfect choice. Upgrade your setup with these essential components and experience seamless connectivity like never before.