846-088-520-212

Heilind Number:EDA846-088-520-212
Manufacturer:EDAC
Manufacturer Number:846-088-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-520-212

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green hue and are crafted with UL 94V-0 Diallyl Phthalate housing material for superior durability. With a double-row configuration and a total of 88 positions, they offer ample room for seamless board-to-board connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring top-tier performance and longevity. Explore the full range of our high-quality connectors in the PCB Connectors category.