846-088-520-802

Heilind Number:EDA846-088-520-802
Manufacturer:EDAC
Manufacturer Number:846-088-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-520-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a robust housing crafted from UL 94V-0 Diallyl Phthalate, offering superior heat resistance. With two rows of 88 copper alloy contacts, each positioned at a precise pitch of .125 inches, they ensure efficient signal transmission. The straight mount orientation and compact design make them ideal for space-saving board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee reliability in various environmental conditions. Elevate your electronic assemblies with these high-quality connectors, perfect for demanding applications.