846-088-520-812

Heilind Number:EDA846-088-520-812
Manufacturer:EDAC
Manufacturer Number:846-088-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-520-812

Detailed Description

Elevate your high-temperature connectivity solutions with these advanced Card Edge Connectors. Engineered for top performance in demanding environments, they boast a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a robust copper alloy contact material, they deliver reliable power transmission with an amperage rating of 3A. Featuring two rows of 88 positions each with a pitch of .125 inches and row spacing of .2 inches, they ensure seamless board-to-board connections. Designed for straight mounting orientation, they offer ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your high-temperature applications. Trust in their quality and efficiency for all your connectivity needs.