846-088-521-201

Heilind Number:EDA846-088-521-201
Manufacturer:EDAC
Manufacturer Number:846-088-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-521-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green color, these connectors offer a secure and reliable connection for your electronic components. With a current rating of 3 A and durable UL 94V-0 Diallyl Phthalate housing, they ensure safety and longevity. The double-row design with 88 positions allows for efficient data transmission. Crafted with high-quality Copper Alloy contacts, these connectors guarantee excellent conductivity. With a pitch of .125 in and row spacing of .2 in, they provide precise alignment on your PCB. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility for various applications. Upgrade your connectivity solutions with these premium Card Edge Connectors.