846-088-521-202

Heilind Number:EDA846-088-521-202
Manufacturer:EDAC
Manufacturer Number:846-088-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-521-202

Detailed Description

Experience seamless high-temp connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double row configuration and 88 positions, they offer ample connectivity options for your PCB needs. The copper alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for high-temperature applications. Their straight mount orientation simplifies installation, making them a convenient choice for any project. Elevate your connectivity game with our High Temp Card Edge Connectors.