846-088-521-204

Heilind Number:EDA846-088-521-204
Manufacturer:EDAC
Manufacturer Number:846-088-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-521-204

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors not only stand out visually but also boast impressive durability, thanks to their UL 94V-0 Diallyl Phthalate housing material. With a dual-row configuration and a total of 88 positions, they offer ample connectivity options for your PCBs. Crafted from high-quality Copper Alloy, the contacts ensure reliable power delivery, rated for up to 3A. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. From -40 to 105°C, these connectors maintain peak performance, making them ideal for a wide range of applications. Elevate your circuit board connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors not only stand out visually but also boast impressive durability, thanks to their UL 94V-0 Diallyl Phthalate housing material. With a dual-row configuration and a total of 88 positions, they offer ample connectivity options for your PCBs. Crafted from high-quality Copper Alloy, the contacts ensure reliable power delivery, rated for up to 3A. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. From -40 to 105°C, these connectors maintain peak performance, making them ideal for a wide range of applications.