846-088-521-207

Heilind Number:EDA846-088-521-207
Manufacturer:EDAC
Manufacturer Number:846-088-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-521-207

Detailed Description

Enhance your high-temperature electronics projects with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a 3 A amperage capacity, they provide reliable power transmission for your devices. The two rows of 88 copper alloy contacts offer seamless connectivity, with a pitch of .125 inches and row spacing of .2 inches for easy installation. Whether you're working on industrial machinery or advanced technological systems, these connectors deliver consistent performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are built to withstand extreme conditions. Perfect for various applications, our Card Edge Connectors are a must-have for any electronics enthusiast or professional. Upgrade your projects today with these high-quality connectors.