846-088-521-212

Heilind Number:EDA846-088-521-212
Manufacturer:EDAC
Manufacturer Number:846-088-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-521-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors boast a robust amperage of 3 A, making them ideal for power-heavy applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contact material, they guarantee durability and reliability. With two rows and 88 positions, you'll have ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your PCB projects. Explore our full range of products for all your connectivity needs.