846-088-521-802

Heilind Number:EDA846-088-521-802
Manufacturer:EDAC
Manufacturer Number:846-088-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-521-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a sleek green finish. Designed for high performance, these connectors feature a 3A amperage rating and durable UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts, each spaced at .125 inches and .2 inches apart, they offer reliable signal transmission. Boasting 88 positions, they provide ample connectivity for your board-to-board applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for various environments. Trust in the quality and efficiency of these connectors for seamless integration in your projects.