846-088-521-803

Heilind Number:EDA846-088-521-803
Manufacturer:EDAC
Manufacturer Number:846-088-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-521-803

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connectors in a vibrant green hue. Designed for seamless board-to-board connectivity, these connectors boast a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a double row layout and a total of 88 positions, they offer ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly between -40 and 105°C, they are ideal for a wide range of industrial settings. Opt for straight mount orientation for easy installation. Elevate your PCB connections with these high-performance Card Edge Connectors.